+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPC43S57JBD208E

IC: ARM microcontroller; 1MBFLASH; LQFP208; ARM; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
LPC43S57JBD208E
TME Symbol:
LPC43S57JBD208E-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
1MB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
142
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
ARM
Peripherial
DMA, POR, watchdog
Number of PWM channels
1
Number of 16bit timers
6
Kind of core
32-bit
Clock frequency
204MHz
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • MMC
  • QEI
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.83 g
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC43S57JBD208E
12 in an external stock
Net price for quantities from 12 pcs - 22.30 USDGross price for quantities from 12 pcs - 22.30 USD
Net price for quantities from 24 pcs - 20.06 USDGross price for quantities from 24 pcs - 20.06 USD
No. of pieces (Multiplicity: 12)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.