+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: LPC 6/ 2-ST-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Connector family | power supply | |
Manufacturer series | COMBICON L | |
Current rating | 41A | |
Rated voltage | 1kV | |
Number of pins | 2 | |
Electrical mounting | push-in | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA GF | |
Length | 48mm | |
Body colour | green | |
Contacts pitch | 7.62mm | |
Height | 24.3mm | |
Width | 17.24mm |