+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPCB7113

Switch: double; 22mm; Stabl.pos: 1; green/red; IP66; flat; Platinum


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCB7113
TME Symbol:
LPCB7113

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
double
Switch standard
22mm
Stable positions number
1
Actuator colour
green/red
IP rating
IP66
Button shape
flat
Switches features
witout symbol
Manufacturer series
Platinum
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
LPXAU120, LPXC10, LPXC01
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight14.72 g
Certificates
EAN code8013975197974
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCB7113
5 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Net price for quantities from 5 pcs - 12.09 USDGross price for quantities from 5 pcs - 12.09 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs