+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPCB7213

Switch: double; 22mm; Stabl.pos: 1; green/red; IP66,IP67,IP69K


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCB7213
TME Symbol:
LPCB7213

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
double
Switch standard
22mm
Stable positions number
1
Actuator colour
green/red
IP rating
IP66, IP67, IP69K
Button shape
flat + convex
Switches features
witout symbol
Manufacturer series
Platinum
Number of positions
2
Button marking
blank
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight30 g
Certificates
EAN code8013975198049
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCB7213
0 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 5 pcs - 11.74 USDGross price for quantities from 5 pcs - 11.74 USD
Net price for quantities from 10 pcs - 10.96 USDGross price for quantities from 10 pcs - 10.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.