+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPCS320

Switch: rotary with key; 22mm; Stabl.pos: 2; black; none; IP66


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCS320
TME Symbol:
LPCS320

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
rotary with key
Switch standard
22mm
Stable positions number
2
Actuator colour
black
Illumination
none
IP rating
IP66
Button shape
prominent
Switches features
witout symbol
Manufacturer series
Platinum
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
LPXAU120, LPXC10, LPXC01
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight39.94 g
Certificates
EAN code8013975198544
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCS320
6 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
Net price for quantities from 5 pcs - 29.79 USDGross price for quantities from 5 pcs - 29.79 USD
Net price for quantities from 10 pcs - 27.81 USDGross price for quantities from 10 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs