+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | rotary with ID-key | |
Switch standard | 22mm | |
Stable positions number | 3 | |
IP rating | IP66, IP67, IP69K | |
Switches features | the key can be removed at any position | |
Manufacturer series | Platinum | |
Number of positions | 3 | |
Operating temperature | -25...70°C |