+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPCSL1305

Switch: rotary; 22mm; Stabl.pos: 3; depending on the holder; Pos: 3


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCSL1305
TME Symbol:
LPCSL1305

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
rotary
Switch standard
22mm
Stable positions number
3
Illumination
depending on the holder
IP rating
IP66, IP67, IP69K
Manufacturer series
Platinum
Colour
yellow
Number of positions
3
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight15 g
Certificates
EAN code8013975192603
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCSL1305
0 in TME stock
Net price for quantities from 1 pcs - 19.54 USDGross price for quantities from 1 pcs - 19.54 USD
Net price for quantities from 10 pcs - 18.32 USDGross price for quantities from 10 pcs - 18.32 USD
Net price for quantities from 20 pcs - 17.09 USDGross price for quantities from 20 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.