+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPCZSB

Signaller: sound; 22mm; Ø22.5mm; IP40; black; 18÷30VDC; 18÷30VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCZSB
TME Symbol:
LPCZSB

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
sound
Switch standard
22mm
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Colour
black
Signalling method
buzzer
Supply voltage
  • 18...30V AC
  • 18...30V DC
Gross weight27.49 g
Certificates
EAN code8013975215418
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPCZSB
2 in TME stock
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
Net price for quantities from 5 pcs - 43.73 USDGross price for quantities from 5 pcs - 43.73 USD
Net price for quantities from 10 pcs - 41.94 USDGross price for quantities from 10 pcs - 41.94 USD
No. of pieces (Multiplicity: 1)