+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | inductive | |
Range | 14mm | |
Connection | cables, M12 | |
Lead length | 0.3m | |
IP rating | IP67 | |
Body dimensions | 32x35x31mm | |
Body material | PBT | |
Number of pins | 4 | |
Manufacturer series | LPD | |
Kind of sensor | position | |
Communictions protocol | IO-LINK | |
Operating temperature | -25...70°C | |
Related items | C1D4-2EB, C1D4-5EB, C1DH4-2EB, C1DH4-5EB, C2D4-2EB, C2D4-5EB, C2DH4-2EB, C2DH4-5EB, C3D4-2EB, C3D4-5EB, C3DH4-2EB, C3DH4-5EB, C4D4-2EB, C4D4-5EB, C4DH4-2EB, C4DH4-5EB |