+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 36W | |
Output voltage | 24V DC | |
Output current | 1.5A | |
IP rating | IP67 | |
Body dimensions | 148x40x30mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -10...40°C | |
Electrical connection | wires | |
Lead length | 0.2m | |
Number of outputs | 1 | |
Additional functions | active PFC | |
Efficiency | 85% | |
Power consumption without load | <0.5W | |
Operating modes | constant voltage |