+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | push-button | |
Switch standard | 30mm | |
Stable positions number | 1 | |
Actuator colour | white | |
IP rating | IP66, IP67, IP69K | |
Switches features | witout symbol | |
Button shape | convex | |
Manufacturer series | Platinum | |
Number of positions | 2 | |
Button marking | blank | |
Operating temperature | -25...70°C |