+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPFL4

Control lamp; 30mm; Platinum; IP66,IP67,IP69K; Kind: flat; red

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPFL4
TME Symbol:
LPFL4

Specification

Manufacturer
LOVATO ELECTRIC
Type of light indictaor
control lamp
Switch standard
30mm
Manufacturer series
Platinum
IP rating
IP66, IP67, IP69K
Kind of indicator
flat
Colour
red
Body material
metal
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight62.57 g
Certificates
EAN code8013975271070
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
See other products from this series.:
*
LPFL4
0 in TME stock
Net price for quantities from 1 pcs - 13.44 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 5 pcs - 12.60 USDGross price for quantities from 5 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.76 USDGross price for quantities from 10 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)