+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 30mm | |
Manufacturer series | Platinum | |
IP rating | IP66, IP67, IP69K | |
Kind of indicator | flat | |
Colour | transparent | |
Body material | metal | |
Operating temperature | -25...70°C |