+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPFS430

Switch: rotary; 30mm; Stabl.pos: 3; IP66,IP67,IP69K; Platinum


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPFS430
TME Symbol:
LPFS430

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
rotary
Switch standard
30mm
Stable positions number
3
IP rating
IP66, IP67, IP69K
Manufacturer series
Platinum
Number of positions
3
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight72 g
Certificates
EAN code8013975272770
See other products in this category: Panel Mount Switches, Standard 30mm LOVATO ELECTRIC,
See other products from this series.:
*
LPFS430
0 in TME stock
Net price for quantities from 1 pcs - 33.57 USDGross price for quantities from 1 pcs - 33.57 USD
Net price for quantities from 5 pcs - 31.48 USDGross price for quantities from 5 pcs - 31.48 USD
Net price for quantities from 10 pcs - 29.59 USDGross price for quantities from 10 pcs - 29.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.