+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 20A | |
Rated voltage | 300V DC/600V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | LOW-PEAK | |
Breaking capacity | 100kA |