+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPK-01B-14R

Fuse holder; 14.3mm; 20A; Leads: cables; 58V; IP63; Wire colour: red


Manufacturer: OPTIFUSE

Manufacturer part number:
LPK-01B-14R
TME Symbol:
LPK-01B-14R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
14.3mm
Maximum current
20A
Leads
cables
Rated voltage
58V
IP rating
IP63
Wire colour
red
Gross weight26.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPK-01B-14R
0 in TME stock
Net price for quantities from 100 pcs - 9.63 USDGross price for quantities from 100 pcs - 9.63 USD
Net price for quantities from 200 pcs - 8.61 USDGross price for quantities from 200 pcs - 8.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.