+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPP-100-3.3

Power supply: switching; open; 66W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
LPP-100-3.3
TME Symbol:
LPP-100-3.3

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
66W
Number of outputs
1
Output voltage
3.3V DC
Output current
20A
Operating temperature
-10...60°C
Efficiency
69%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
222x62x32mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
LPP-100
Additional functions
active PFC
Related items
BVH-21T-P1.1, SVH-200BK22, VHR-5N, VHR-8N
Output voltage range
3.14...3.63V DC
Supply voltage
  • 90...264V AC
  • 120...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight524.5 g
Certificates
EAN code4711287425900

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
LPP-100-3.3
0 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
Net price for quantities from 5 pcs - 32.71 USDGross price for quantities from 5 pcs - 32.71 USD
Net price for quantities from 10 pcs - 31.22 USDGross price for quantities from 10 pcs - 31.22 USD
Net price for quantities from 20 pcs - 30.32 USDGross price for quantities from 20 pcs - 30.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.