+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPR-01B-12R

Fuse holder; 19mm; 30A; Leads: cables; 32V; Wire colour: red


Manufacturer: OPTIFUSE

Manufacturer part number:
LPR-01B-12R
TME Symbol:
LPR-01B-12R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Leads
cables
Rated voltage
32V
Wire colour
red
Gross weight14.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPR-01B-12R
0 in TME stock
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 200 pcs - 3.97 USDGross price for quantities from 200 pcs - 3.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.