+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Maximum current | 30A | |
Leads | cables | |
Rated voltage | 58V | |
Wire colour | red | |
Operating temperature | -40...85°C |