+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPR-13C-10R

Fuse holder; 19mm; 40A; Leads: cables; 58V


Manufacturer: OPTIFUSE

Manufacturer part number:
LPR-13C-10R
TME Symbol:
LPR-13C-10R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
40A
Leads
cables
Rated voltage
58V
Gross weight38.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPR-13C-10R
96 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 20 pcs - 3.82 USDGross price for quantities from 20 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs