+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPR4-0800-1000DP

Fiber for LED; Ø: 3.9mm; L: 25.4mm; round; Front: convex; LPR4


Manufacturer: BIVAR

Manufacturer part number:
LPR4-0800-1000DP
TME Symbol:
LPR4-0800-1000DP

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
3.9mm
Length
25.4mm
Shape
round
Front
convex
Holder variant
flexible, with PCB mounting
Colour
transparent
Manufacturer series
LPR4
Working height
20.3mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
LPR4-0800-1000DP
0 in TME stock
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 10000 pcs - 1.37 USDGross price for quantities from 10000 pcs - 1.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.