+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Diameter | 4.9mm | |
Length | 17.8mm | |
Shape | round | |
Front | flat | |
Holder variant | flexible, with PCB mounting | |
Colour | transparent | |
Manufacturer series | LPR5 | |
Working height | 20.3mm |