+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPS-01B-14R

Fuse holder; 11mm; 20A; Leads: cables; 58V; -40÷85°C


Manufacturer: OPTIFUSE

Manufacturer part number:
LPS-01B-14R
TME Symbol:
LPS-01B-14R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
11mm
Maximum current
20A
Leads
cables
Rated voltage
58V
Operating temperature
-40...85°C
Gross weight14.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPS-01B-14R
0 in TME stock
Net price for quantities from 100 pcs - 10.89 USDGross price for quantities from 100 pcs - 10.89 USD
Net price for quantities from 200 pcs - 9.74 USDGross price for quantities from 200 pcs - 9.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.