+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3270621

Connector: plug-in; 24A; 800V; push-in; L: 70.1mm; 0.14÷4mm2; ways: 1


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3270621

Alternative designations: LPS-16

TME Symbol:
LPS-16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
plug-in
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
push-in
Flammability rating
UL94V-0
Length
70.1mm
Wire cross-section
0.14...4mm2
Number of ways
1
Width
16mm
Height
18.3mm
Body colour
red
Gross weight7.82 g
Certificates
EAN code4055626229249
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3270621
0 in TME stock
Net price for quantities from 20 pcs - 8.05 USDGross price for quantities from 20 pcs - 8.05 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.