+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPS-75-48

Power supply: switching; open; 75W; 248÷370VDC; 88÷264VAC; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
LPS-75-48
TME Symbol:
LPS-75-48

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
75W
Number of outputs
1
Output voltage
48V DC
Output current
1.56A
Operating temperature
-20...70°C
Efficiency
83%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
222x55x30mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
LPS-75
Related items
BVH-21T-P1.1, BXH-001T-P0.6, SVH-200BK22, VHR-5N, VHR-6N, XHP-2
Output voltage range
45...54V DC
Supply voltage
  • 88...264V AC
  • 248...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight293.65 g
Certificates
EAN code4711287425757

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
LPS-75-48
0 in TME stock
Net price for quantities from 1 pcs - 19.35 USDGross price for quantities from 1 pcs - 19.35 USD
Net price for quantities from 5 pcs - 18.45 USDGross price for quantities from 5 pcs - 18.45 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
Net price for quantities from 20 pcs - 17.05 USDGross price for quantities from 20 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.