+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 75W | |
Number of outputs | 1 | |
Output voltage | 5V DC | |
Output current | 15A | |
Operating temperature | -20...70°C | |
Efficiency | 77% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 222x55x30mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | LPS-75 | |
Related items | BVH-21T-P1.1, BXH-001T-P0.6, SVH-200BK22, VHR-5N, VHR-6N, XHP-2 | |
Output voltage range | 4.75...5.5V DC |