+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPS28DFWTR

Sensor: pressure; 3.77÷58.89psi; absolute; OUT: I2C; SMT; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
LPS28DFWTR
TME Symbol:
LPS28DFWTR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of sensor
pressure
Pressure measuring range
3.77...58.89psi
Operation mode
absolute
Output configuration
I2C
Mounting
SMT
Operating temperature
-40...85°C
Dimensions
2.8x2.8x1.95mm
Gross weight0.32 g
See other products in this category: Pressure Sensors STMicroelectronics
*
LPS28DFWTR
Product withdrawn from the offer
Use the specification table below to search for similar products