+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 10.3x38mm | |
Mounting | for DIN rail mounting | |
Current rating | 30A | |
Rated voltage | 0.6kV | |
Number of poles | 4 | |
Colour | white | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Fuse accessories application | cylindrical fuses | |
Operating temperature | -50...125°C |