+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPT-08

Fuse holder; 9.1mm; 30A; Leads: cables; 58V

Manufacturer: OPTIFUSE

Manufacturer part number:
LPT-08
TME Symbol:
LPT-08

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Maximum current
30A
Leads
cables
Rated voltage
58V
Gross weight8.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPT-08
0 in TME stock
Net price for quantities from 100 pcs - 15.71 USDGross price for quantities from 100 pcs - 15.71 USD
Net price for quantities from 200 pcs - 14.00 USDGross price for quantities from 200 pcs - 14.00 USD
No. of pieces (Multiplicity: 100)