+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1190367

Connector: PCB terminal block; 24A; 400V; PIN: 6; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1190367

Alternative designations: LPTA 2,5/ 6-5,0

TME Symbol:
LPTA2.5/6-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
6
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
23.78mm
Gross weight11.794 g
Certificates
EAN code4063151238667
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1190367
0 in TME stock
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.