+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPV542DGKR

IC: operational amplifier; 8kHz; Ch: 2; VSSOP8; 1mV; 0.1pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV542DGKR
TME Symbol:
LPV542DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Input bias current
0.1pA
Gross weight0.043 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LPV542DGKR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD