+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPWI160808H1R0T

Coil; 0603; 1uH; 1.7A; 135mΩ; ±20%; -40÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LPWI160808H1R0T
TME Symbol:
LPWI160808H1R0T

Specification

Manufacturer
LITTELFUSE
Type of inductor
coil
Case - inch
0603
Case - mm
1608
Inductance
1µH
Operating current
1.7A
Resistance
0.135Ω
Test frequency
1MHz
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.003 g
Certificates
See other products in this category: Coils LITTELFUSE,
*
LPWI160808H1R0T
0 in TME stock
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.