+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPWI201610B1R0T

Coil; 0806; 1uH; 3.2A; 46mΩ; ±20%; -40÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LPWI201610B1R0T
TME Symbol:
LPWI201610B1R0T

Specification

Manufacturer
LITTELFUSE
Type of inductor
coil
Case - inch
0806
Case - mm
2016
Inductance
1µH
Operating current
3.2A
Resistance
46mΩ
Test frequency
1MHz
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.021 g
Certificates
See other products in this category: Coils LITTELFUSE,
*
LPWI201610B1R0T
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD