+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPWI252010H2R2T

Coil; 1008; 2.2uH; 2.3A; 97mΩ; ±20%; -40÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
LPWI252010H2R2T
TME Symbol:
LPWI252010H2R2T

Specification

Manufacturer
LITTELFUSE
Type of inductor
coil
Case - inch
1008
Case - mm
2520
Inductance
2.2µH
Operating current
2.3A
Resistance
97mΩ
Test frequency
1MHz
Tolerance
±20%
Operating temperature
-40...125°C
Gross weight0.123 g
Certificates
See other products in this category: Coils LITTELFUSE,
*
LPWI252010H2R2T
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD