+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of inductor | coil | |
Case - inch | 1008 | |
Case - mm | 2520 | |
Inductance | 1µH | |
Operating current | 2.3A | |
Resistance | 0.11Ω | |
Test frequency | 1MHz | |
Tolerance | ±20% | |
Operating temperature | -40...125°C |