+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPX-01B-6R

Fuse holder; 29.7mm; 100A; Leads: cables; 32V; Wire colour: red


Manufacturer: OPTIFUSE

Manufacturer part number:
LPX-01B-6R
TME Symbol:
LPX-01B-6R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
100A
Leads
cables
Rated voltage
32V
Wire colour
red
Gross weight107.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPX-01B-6R
23 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs