+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPX-01B-8R

Fuse holder; 29.7mm; 80A; Leads: cables; 32V; Wire colour: red


Manufacturer: OPTIFUSE

Manufacturer part number:
LPX-01B-8R
TME Symbol:
LPX-01B-8R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
29.7mm
Maximum current
80A
Leads
cables
Rated voltage
32V
Wire colour
red
Gross weight87.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPX-01B-8R
20 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 23.20 USD
Net price for quantities from 20 pcs - 21.41 USDGross price for quantities from 20 pcs - 21.41 USD
Net price for quantities from 100 pcs - 19.70 USDGross price for quantities from 100 pcs - 19.70 USD
Net price for quantities from 200 pcs - 17.90 USDGross price for quantities from 200 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs