+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPXAU113

Label; 22mm; Platinum; yellow; Ø: 90mm; PVC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXAU113
TME Symbol:
LPXAU113

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
label
Switch standard
22mm
Application - series/manufacturer
Platinum
Colour
yellow
Button marking
EMERGENCY STOP
Diameter
90mm
Material
PVC
Gross weight6 g
Certificates
EAN code8013975199473
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXAU113
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 20 pcs - 3.04 USDGross price for quantities from 20 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.