+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch accessories | label | |
Switch standard | 22mm | |
Application - series/manufacturer | Platinum | |
Colour | yellow | |
Button marking | ARRESTO EMERGENZA | |
Diameter | 60mm | |
Material | PVC |