+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPXE01M

Contact block; LPF,LPS,Platinum; screw terminals; Contacts: NC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXE01M
TME Symbol:
LPXE01M

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
contact block
Application - series/manufacturer
LPF, LPS, Platinum
Leads
screw terminals
Contacts configuration
NC
Insulation voltage
690V
Operating temperature
-25...60°C
Gross weight30 g
Certificates
EAN code8013975298909
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXE01M
0 in TME stock
Net price for quantities from 1 pcs - 11.73 USDGross price for quantities from 1 pcs - 11.73 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
Net price for quantities from 10 pcs - 10.27 USDGross price for quantities from 10 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)