+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPXLED3

Illuminating unit; 22mm; Platinum; Illumin: LED; front; green

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXLED3
TME Symbol:
LPXLED3

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Platinum
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
green
Operating temperature
-25...70°C
Supply voltage
  • 48V AC
  • 48V DC
Gross weight10 g
Certificates
EAN code8013975244081
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXLED3
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 20 pcs - 8.61 USDGross price for quantities from 20 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)