+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LPXLEM8

Illuminating unit; 22mm; Platinum; Illumin: LED; front; white

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXLEM8
TME Symbol:
LPXLEM8

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Platinum
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 185...265V AC
  • 185...265V DC
Gross weight10 g
Certificates
EAN code8013975190456
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXLEM8
0 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 10 pcs - 11.94 USDGross price for quantities from 10 pcs - 11.94 USD
Net price for quantities from 20 pcs - 11.14 USDGross price for quantities from 20 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)