+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP66, IP67 | |
Dimension X | 80mm | |
Dimension Y | 230mm | |
Dimension Z | 73mm | |
Enclosure material | aluminium | |
Body colour | grey | |
Cover colour | grey | |
Number of holes | 6 | |
Panel cutout diameter | 22mm | |
Operating temperature | -25...70°C | |
Gland thread | M20, PG13,5 | |
Conform to the norm | UL 508 | |
Trade name | punched enclosure | |
Application | control cassette |