+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQA16T300

Diode: rectifying; THT; 300V; 16A; Ifsm: 100A; TO220AC; tube; 13ns


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA16T300
TME Symbol:
LQA16T300

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.9V
Reverse recovery time
13ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes POWER INTEGRATIONS,
*
LQA16T300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD