+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQA30T150C

Diode: rectifying; THT; 150V; 15Ax2; Ifsm: 350A; TO220AB; tube


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA30T150C
TME Symbol:
LQA30T150C

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
350A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.2V
Gross weight1 g
Certificates
See other products in this category: THT universal diodes POWER INTEGRATIONS,
*
LQA30T150C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD