+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | air coil | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 2.7nH | |
Operating current | 0.8A | |
Resistance | 0.12Ω | |
Manufacturer series | LQG | |
Resonant frequency | 6GHz | |
Roll diameter max. | 330mm | |
Q factor | 8 | |
Tolerance | ±0,1nH | |
Operating temperature | -55...125°C |