+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | air coil | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 3nH | |
Operating current | 0.8A | |
Resistance | 0.125Ω | |
Manufacturer series | LQG | |
Resonant frequency | 6GHz | |
Roll diameter max. | 180mm | |
Q factor | 8 | |
Tolerance | ±0,3nH | |
Operating temperature | -55...125°C |