+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH2HPHR68MGRL

Inductor: wire; SMD; 1008; 680nH; 2430mA; R: 0.066Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH2HPHR68MGRL
TME Symbol:
LQH2HPHR68MGRL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.68µH
Operating current
2.43A
Resistance
66mΩ
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
0.11GHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH2HPHR68MGRL
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.