+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH2MCN1R0M02L

Inductor: wire; SMD; 0806; 1uH; 485mA; R: 0.39Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH2MCN1R0M02L
TME Symbol:
LQH2MCN1R0M02L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
1µH
Operating current
485mA
Resistance
0.39Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH2MCN1R0M02L
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 21000 pcs - 0.08 USDGross price for quantities from 21000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.08 USD
Net price for quantities from 75000 pcs - 0.07 USDGross price for quantities from 75000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.