+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH2MCN220K02L

Inductor: wire; SMD; 0806; 22uH; 185mA; R: 2.73Ω; ±10%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH2MCN220K02L
TME Symbol:
LQH2MCN220K02L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
22µH
Operating current
0.185A
Resistance
2.73Ω
Tolerance
±10%
Manufacturer series
LQH
Resonant frequency
30MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH2MCN220K02L
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 12000 pcs - 0.10 USDGross price for quantities from 12000 pcs - 0.10 USD
Net price for quantities from 24000 pcs - 0.10 USDGross price for quantities from 24000 pcs - 0.10 USD
Net price for quantities from 48000 pcs - 0.09 USDGross price for quantities from 48000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs